• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Luxonis rae MBS-ROB-29 Industrial robot

1/4
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 795.00 / piece)
€ 795.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Camera system (front): 2x OV9782 Global Shutter Stereo Pair | 1x IMX214 high resolution, 4K RGB
  • Camera system (rear): 2x OV7982 Global Shutter Stereo pair
  • ROBOTIC Vision CORE 3 Series (RVC3)
  • 32GB eMMC memory
  • RAM 2 GB LPDDR
  • Battery: 5,000 mAh LiPo-battery, BMS | approx. 1 h charging time
  • Housing: Robust metal housing
  • Motor:2x DC motor control
  • Wheels: Motorized rubber wheels with encoders for precise positioning and optimal mobility
  • 40 PC's individually controllable RGB LEDs with variable color and intensity
  • Microphone: 6x 12S microphone array for triangulation of the sound
  • Speakers: 1x 1W loudspeaker with 100Hz ~ 20k Hz frequency response
  • IMU: BMI270 Bosch Sensortec 6DOF Inertia meter
  • Design: Fully DepthAI API compatible | fully Unity compatible | fully ROS1 and ROS2 compatible
Product type

Industrial robot

Width

120 mm

Depth

120 mm

Weight

400 g

Height

32 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204942 Luxonis rae MBS-ROB-29 Industrial robot

Description

RAe is ready for use, it is a full-fledged and powerful robot. This only needs to be charged and connected to the APP. As standard, this is supplied with a complete software package. In addition, you can create your own applications, for which RVC3, ROS2, SLAM and many more are available. A special APP has been developed for RAe, with which one can access all the functions. After downloading, you can connect the device via WiFi or Bluetooth with Rae. Rae is able to remember and retrieve and implement what he has learned. All data such as people, objects, language commands, places and gestures can be retrieved with just a few simple taps. So you can also "say" to Rae, WAS he should forget. The stored data and those that do not want to release will not be forwarded to Luxonis. The OAK cameras bring out the strong performance of the robot. All kinds of complex vision tasks are easily accessible using AI, ML and CV.

Possibilities of OAK cameras in conjunction with the DepthAI API
Landmark detection
Tracing characteristics
Semantic segmentation
Object detection
Stereo depth

This text is machine translated.

Features

  • Full control and remote access: Remote control via smartphone/tablet
  • Location mapping: Equipped with SLAM as standard. Create a map independently where Rae can move easily
  • Hiding and searching: Thanks to the combination of face recognition and location determination
  • Entry mode: Rae can be positioned at the window and can send notifications as soon as something happens
  • Other: Remote control, follow me, sign language interpreters, hiding and searching, scanning of bar and QR codes, time lapse, person and emotion detection, monitoring, object location and detection, as well as location mapping

More interesting products

(*All information is plus legal VAT)