• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics 41094 Wireless door bell Complete set sound reactive

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Wireless Doorbell Bell-331 sound active

  • Optical ring display with light ring (3 colors can be set)
  • Up to 200 m wireless range
  • Choice of 8 melodies

Technical specifications

Product type

Wireless door bell

Component

Complete set

Doorbell features

sound reactive

200 m

Tunes

8

Adjustable volume

Steplessly variable

Visual signalling

LEDs

Factory colour

White

Frequency

434 MHz

Coding option

Autodidactic

Type

1-Family house

Transmitter dimensions

90 x 90 x 22 mm

Receiver size

140 x 140 x 29 mm

Documents & Downloads

Datasheet

Datasheet 1592615 m-e modern-electronics 41094 Wireless door bell Complete set sound reactive

User & Safety Instructions

User & Safety Instructions 1592615 m-e modern-electronics 41094 Wireless door bell Complete set sound reactive

Conformity certificate

Conformity certificate 1592615 m-e modern-electronics 41094 Wireless door bell Complete set sound reactive

Warranty Terms

Warranty Terms 1592615 m-e modern-electronics 41094 Wireless door bell Complete set sound reactive

Description

Ideal for wireless extension of your existing doorbell doorbell: active transmitter. As soon as this is, the connected receiver via radio is activated. 8 selectable ring tones. Automatic learning code encoding Can be extended with up to 3 additional transmitters and several additional receivers. As a wireless extension cable-based bell systems can be used. Radio range up to 200 m in free field.

Transmitter:
The sensitivity can be set continuously. Also works with phones. Control lights for battery and transmission function.

Receiver
Continuously adjustable volume. Sound turned off, e.g. during night's rest. Optical ring display with light ring - 3 colors can be set.
Battery indicator light.

This text is machine translated.

Scope of delivery

  • Transmitter
  • Receiver
  • User manual.

Hints

The quoted range refers to open space conditions, means no solid objects between transmitter and receiver. Any wall, ceiling or other structure between transmitter and receiver results in a decrease in range.
The following batteries are required: 2 x 1.5 V AA batteries (transmitter), 4 x 1.5 V AA batteries (receiver).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 138.97*

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)