• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics Extra transmitter DGF-300 TX White 41059

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Additional transmitter for DGF-300

  • For indoor and covered outdoor areas
  • Detection range 140° all-round
  • With 3 different capture limiters

Technical specifications

  • Battery type: 4 x AA battery, 1.5V
Product type

Mini alarm system

Dim

(W x H x D) 260 x 285 x 80 mm

Component

Extra transmitter

Power supply (LOV)

mains-powered

Detection angle

140°

100 m

Doesn't apply

Operating voltage

230 V

Viewing width

8 m

Radio frequency

434 MHz

Weight

240 g

Factory colour

White

Width

260 mm

Height

285 mm

Depth

80 mm

Documents & Downloads

Datasheet

Datasheet 1554891 m-e modern-electronics Extra transmitter DGF-300 TX White 41059

User & Safety Instructions

User & Safety Instructions 1554891 m-e modern-electronics Extra transmitter DGF-300 TX White 41059

Warranty Terms

Warranty Terms 1554891 m-e modern-electronics Extra transmitter DGF-300 TX White 41059

Description

For the expansion of the DGF-300 sets (item no. 1554487)
It can be used up to 8 transmitter and receiver.

This text is machine translated.

Features

  • No installation is immediately ready for use
  • Coded separately to avoid crosstalk in the neighborhood
  • Power supply with execute power supply or alternatively with 4 x 1.5 V AA batteries (not included)

Scope of delivery

  • Transmitter
  • Power supply unit
  • 3x capture limiter
  • Base
  • User manual

Hints

Batteries not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 118.97*

What kind of Mini Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)