
Total (€ 199.99 / piece)
€ 199.99
incl. VAT
14-day return policy included
Highlights & Details
m-e modern-electronics VDV-503 Vistadoor Video door intercom Corded Indoor panel Detached Black
- High glossy glass look
- 9 melodies
- 21 mm thin
Technical specifications
- Product type
Video door intercom
- Component
Indoor panel
- Transfer type
Corded
- Leads
4 (+2 door openers)
- Mounting type (interior)
Surface-mount
- Upgradable with
External extension
- Factory colour
Black
- Type
Indoor unit
- Display type
Colour TFT/LCD
- Screen size diagonal (cm)
8.9 cm
- Tunes
9
- Width
98 mm
- Height
260 mm
- Depth
22 mm
- Series
Vistadoor
- Fitting type (details)
Wall-mounted
- Operating voltage
15 V/DC mains adaptor
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 612962 m-e modern-electronics VDV-503 Vistadoor Video door intercom Corded Indoor panel Detached Black
User & Safety Instructions 612962 m-e modern-electronics VDV-503 Vistadoor Video door intercom Corded Indoor panel Detached Black
Warranty Terms
Warranty Terms 612962 m-e modern-electronics VDV-503 Vistadoor Video door intercom Corded Indoor panel Detached Black
Download
Download 612962 m-e modern-electronics VDV-503 Vistadoor Video door intercom Corded Indoor panel Detached Black
Description
Individual video indoor unit for setting up a video door-intercom system. You can choose between 1 or 2 family outdoor units from the VDV series. This entry phone system impresses with its sophisticated, ultra thin design and excellent voice quality. This system is expandable to 4 outdoor and 4 indoor units. Regardless of the numerous components, you need only one mains adapter for the power supply of the entire entry phone Address field and doorbell button of the stainless steel external station automatically light up with darkness.
Scope of delivery
- 1x white indoor station
- Manual - if english is not provided please check here http://www.m-e.de/service/download-sektion/viewcategory/24-tuersprechanlagen.html
- Mounting material
Hints
Modern Electronics DIN rail mains adapter (552028)











