
Number
Total (€ 149.99 / piece)
€ 149.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
m-e modern-electronics VDV-503 WW Vistadoor Video door intercom Corded Indoor panel Detached White
- High glossy glass look
- 9 melodies
- 21 mm thin
- 98 x 260 x 21mm
Technical specifications
- Product type
Video door intercom
- Component
Indoor panel
- Features
Backlit nameplate
- Transfer type
Corded
- Leads
4 (+2 door openers)
- Mounting type (interior)
Surface-mount
- Material (external)
Stainless steel
- Upgradable with
External extension
- Factory colour
White
- Type
Indoor unit
- Display type
Colour TFT/LCD
- Screen size diagonal (cm)
8.9 cm
- Tunes
9
- Width
98 mm
- Height
260 mm
- Depth
22 mm
- Series
Vistadoor
- Fitting type (details)
Wall-mounted
- Operating voltage
15 V/DC mains adaptor
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 612961 m-e modern-electronics VDV-503 WW Vistadoor Video door intercom Corded Indoor panel Detached White
Warranty Terms
Warranty Terms 612961 m-e modern-electronics VDV-503 WW Vistadoor Video door intercom Corded Indoor panel Detached White
Download
Download 612961 m-e modern-electronics VDV-503 WW Vistadoor Video door intercom Corded Indoor panel Detached White
Download 612961 m-e modern-electronics VDV-503 WW Vistadoor Video door intercom Corded Indoor panel Detached White
Description
Individual video indoor unit for setting up a video door-intercom system. You can choose between 1 or 2 family outdoor units from the VDV series. This entry phone system impresses with its sophisticated, ultra thin design and excellent voice quality. This system is expandable to 4 outdoor and 4 indoor units. Regardless of the numerous components, you need only one mains adapter for the power supply of the entire entry phone Address field and doorbell button of the stainless steel external station automatically light up with darkness.
Scope of delivery
- 1x white indoor station
- Mounting material
- Manual - if english is not provided please check here http://www.m-e.de/service/download-sektion/viewcategory/24-tuersprechanlagen.html
Hints
Modern Electronics DIN rail mains adapter (552028)

































