• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics Video door intercom Corded Complete kit Detached Stainless steel, White

1/5
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.50 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1-family house video-door-white

  • Splash-proof external device
  • Standby losses below 1 W
  • 9 melodies
  • 'Vista Door System' Logo in black and white text, modern design.

Technical specifications

Product type

Video door intercom

Component

Complete kit

Units

1

Transfer type

Corded

Leads

4 (+2 door openers)

Mounting type (interior)

Surface-mount

Mounting type (outdoor)

Surface-mount

Material (external)

Stainless steel

Upgradable with

Internal extension

Factory colour

Stainless steel

White

Display type

Colour TFT/LCD

Screen size diagonal (cm)

8.9 cm

Screen size diagonal (inches)

3.5 inch

Camera type

Colour

Tunes

9

Dimensions (built-in device)

88 x 200 x 21 mm

External unit dims.

124 x 200 x 19 mm

Series

Vistadoor

Fitting type (details)

Wall-mounted

Operating voltage

15 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551415 m-e modern-electronics Video door intercom Corded Complete kit Detached Stainless steel, White

User & Safety Instructions 551415 m-e modern-electronics Video door intercom Corded Complete kit Detached Stainless steel, White

User & Safety Instructions 551415 m-e modern-electronics Video door intercom Corded Complete kit Detached Stainless steel, White

Warranty Terms

Warranty Terms 551415 m-e modern-electronics Video door intercom Corded Complete kit Detached Stainless steel, White

Download

Download 551415 m-e modern-electronics Video door intercom Corded Complete kit Detached Stainless steel, White

Download 551415 m-e modern-electronics Video door intercom Corded Complete kit Detached Stainless steel, White

Download 551415 m-e modern-electronics Video door intercom Corded Complete kit Detached Stainless steel, White

Description

The VISTADOOR system impresses with its sophisticated, ultra-thin design and excellent voice quality. Address field and doorbell button of the stainless steel external station automatically light up with darkness. This system is up to 4 outdoor and 4 indoor units can be extended. Regardless of the numerous components, you need only one mains adapter for the power supply of the entire VISTADOOR entry phone that can be connected either to the indoor or outdoor units.

This text is machine translated.

Scope of delivery

  • 1 x internal device, 1 x external device, 1 x user manual.

Hints

For the power supply you need either the plug-in power supply unit, order no. 1011805 or the top-hat rail power supply, order no. 552028.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.