• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics VDV-B90 Vistus, Vistadoor Door intercom Corded Door intercom module

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

169 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

m-e modern-electronics VDV-B90 Vistus, Vistadoor Door intercom Corded Door intercom module

  • 'Vista Door System' Logo in black and white text, modern design.

Technical specifications

  • Dim.: color camera module 80 x 80 x 26 mm lens Ø 52 mm, Loudspeaker 70 x 70 x 26 mm, microphone 30 x 30 x 19 mm, junction box 112 x 174 x 25 mm,
  • IP camera protection class IP44
Product type

Door intercom

Component

Door intercom module

Transfer type

Corded

Leads

4 (+2 door openers)

Mounting type (interior)

Recess-mount

Mounting type (outdoor)

Recess-mount

Upgradable with

Internal extension

Max. viewing angle hor.

135°

Vertical viewing angle

100°

Width

80 mm

Height

80 mm

Depth

26 mm

Series

Vistus

Vistadoor

Fitting type (details)

Wall-mounted

Operating voltage

15 V / DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1299419 m-e modern-electronics VDV-B90 Vistus, Vistadoor Door intercom Corded Door intercom module

Information

Information 1299419 m-e modern-electronics VDV-B90 Vistus, Vistadoor Door intercom Corded Door intercom module

Warranty Terms

Warranty Terms 1299419 m-e modern-electronics VDV-B90 Vistus, Vistadoor Door intercom Corded Door intercom module

Description

Door intercom module for universal installation for 1 to 6-family houses. For installation in letter boxes, pillars, pillars, individual inputs or to modernize old door intercom systems. It can be connected to 1 to 6 doorbell button. For the supply voltage is a 15 V DC power supply is required, order no. 552028. Incl. high-quality wide-angle camera (135° horizontal/100° vertical) with infrared night vision. Connection to existing door opener is possible. Sensor-controlled lighting Automatic for doorbell button. For audio and video intercom systems of the VISTADOOR and VISTUS system. Up to 4 indoor units by bell button can be connected. An external camera possible, order no. 1277042. Temperature range: -20 to +50 °C

This text is machine translated.

Scope of delivery

  • 1x color camera module with connection cable
  • 1x speaker with connection cable
  • 1x microphone with connection cable
  • 1x connection box
  • 1x light sensor with connection cable
  • RFID module
  • 8x dongle.

Hints

For connection to VISTA-DOOR and VISTUS indoor units.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 333.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)