• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics VDV-503 Vistadoor Video door intercom Corded Indoor panel Detached Blackberry, White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

m-e modern-electronics VDV-503 Vistadoor Video door intercom Corded Indoor panel Detached Blackberry, White

  • High glossy glass look
  • 9 melodies
  • 21 mm thin
  • 'Vista Door System' Logo in black and white text, modern design.

Technical specifications

Product type

Video door intercom

Component

Indoor panel

Units

1

Features

Backlit nameplate

Transfer type

Corded

Leads

4 (+2 door openers)

Mounting type (interior)

Surface-mount

Material (external)

Stainless steel

Upgradable with

External extension

Factory colour

Blackberry

White

Type

Indoor unit

Display type

Colour TFT/LCD

Screen size diagonal (cm)

8.9 cm

Tunes

9

Width

98 mm

Height

260 mm

Depth

22 mm

Series

Vistadoor

Fitting type (details)

Wall-mounted

Operating voltage

15 V/DC mains adaptor

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 612968 m-e modern-electronics VDV-503 Vistadoor Video door intercom Corded Indoor panel Detached Blackberry, White

User & Safety Instructions 612968 m-e modern-electronics VDV-503 Vistadoor Video door intercom Corded Indoor panel Detached Blackberry, White

Warranty Terms

Warranty Terms 612968 m-e modern-electronics VDV-503 Vistadoor Video door intercom Corded Indoor panel Detached Blackberry, White

Download

Download 612968 m-e modern-electronics VDV-503 Vistadoor Video door intercom Corded Indoor panel Detached Blackberry, White

Description

Individual video indoor unit for setting up a video door-intercom system. You can choose between 1 to 6 family outdoor units from the VDV series. This door-intercom system impresses with its sophisticated, ultra thin design and excellent voice quality. The system is based on up to 4 outdoor and 4 indoor units can be extended. Regardless of the number of individual components you only need one power supply for powering the entire intercom. Address field and doorbell button of the stainless steel external station automatically light up with darkness.

This text is machine translated.

Scope of delivery

  • Inner station.