• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics VDV 505 WW Vistadoor Video door intercom Corded Indoor panel Detached White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

m-e modern-electronics VDV 505 WW Vistadoor Video door intercom Corded Indoor panel Detached White

  • High glossy glass look
  • 9 melodies
  • 48 mm thin
  • 'Vista Door System' Logo in black and white text, modern design.

Technical specifications

Product type

Video door intercom

Component

Indoor panel

Transfer type

Corded

Leads

4 (+2 door openers)

Mounting type (interior)

Surface-mount

Upgradable with

External extension

Factory colour

White

Type

Indoor unit with handset

Display type

Colour TFT/LCD

Screen size diagonal (cm)

8.9 cm

Tunes

9

Width

98 mm

Height

310 mm

Depth

48 mm

Series

Vistadoor

Fitting type (details)

Wall-mounted

Operating voltage

15 V/DC mains adaptor

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552469 m-e modern-electronics VDV 505 WW Vistadoor Video door intercom Corded Indoor panel Detached White

User & Safety Instructions 552469 m-e modern-electronics VDV 505 WW Vistadoor Video door intercom Corded Indoor panel Detached White

Warranty Terms

Warranty Terms 552469 m-e modern-electronics VDV 505 WW Vistadoor Video door intercom Corded Indoor panel Detached White

Description

Individual video indoor unit for setting up a video door-intercom system. You can choose between 1 to 6 family outdoor units from the VDV series. This door-intercom system impresses with its sophisticated, ultra thin design and excellent voice quality. The system is based on up to 4 outdoor and 4 indoor units can be extended. Regardless of the number of individual components you need for the power supply of the entire door just a power supply, either to a indoor or outdoor units can be connected. Alternatively speak with handset or via the hands-free function. When using the handset, the connection is automatically removed/hanging up the receiver made or completed (as with the phone). Up to 4 outdoor stations or cameras can be retrieved individually. Connection for floors doorbell button with its own ring tone to differentiate between the doors. Connection for the integration of the radio module mod. VTX-bell (Order No. 55 24 71) for the integration of wireless door bell system Bell 200. Address field and doorbell button of the stainless steel external station automatically light up with darkness.

This text is machine translated.

Features

  • 86 mm (3.5") color TFT display
  • 9 melodies can be selected
  • Continuously adjustable volume.
  • Door opening function
  • Stop button (switches ring tone, e.g. afternoon siesta)
  • Monitor button (Figure even without sound activation can be activated)
  • For surface mounting.

Scope of delivery

  • Inner station.

More interesting products

(*All information is plus legal VAT)