• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics VDV-840 Vistadoor Video door intercom Corded Outdoor panel 4 flat building Stainless steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 499.00 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

m-e modern-electronics VDV-840 Vistadoor Video door intercom Corded Outdoor panel 4 flat building Stainless steel

  • Super-flat build height of 3 mm
  • Light sensor controlled
  • 3 mm stainless steel front plate, brushed
  • 'Vista Door System' Logo in black and white text, modern design.

Technical specifications

  • Dim. Flush-mounted shell (W x H x D): 135 x 383 x 39 mm
Product type

Video door intercom

Component

Outdoor panel

Units

4

Transfer type

Corded

Leads

10 (+2 door openers)

Mounting type (outdoor)

Flush mount

Material (external)

Stainless steel

Upgradable with

Internal extension

Factory colour

Stainless steel

Type

4 family outdoor station

Camera type

Colour

Width

160 mm

Height

410 mm

Depth

42 mm

Series

Vistadoor

Fitting type (details)

Wall-mounted

Operating voltage

15 V/DC mains adaptor

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 554179 m-e modern-electronics VDV-840 Vistadoor Video door intercom Corded Outdoor panel 4 flat building Stainless steel

User & Safety Instructions 554179 m-e modern-electronics VDV-840 Vistadoor Video door intercom Corded Outdoor panel 4 flat building Stainless steel

Warranty Terms

Warranty Terms 554179 m-e modern-electronics VDV-840 Vistadoor Video door intercom Corded Outdoor panel 4 flat building Stainless steel

Description

Individual outdoor station for setting up a video-intercom system. You can choose between different coloured high glossy indoor units in glass finish from the VDV series. This video-intercom system impresses with its sophisticated, ultra-thin design and excellent voice quality. The system is based on up to 4 outdoor and 4 indoor units can be extended. Regardless of the number of individual components you only need one power supply for powering the entire intercom. Address field and doorbell button of the stainless steel external station automatically light up with darkness.

This text is machine translated.

Scope of delivery

  • Outdoor unit including flush bowl.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.