• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics VDV-907 S Video door intercom Wi-Fi, Radio Indoor panel Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

121 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VDV-907 S video indoor unit 17.7 cm (7") for door entry systems, black

  • 17.7 cm (7") capacitive touch monitor
  • Real glass front panel
  • With touch function for all control elements
  • This text is machine translated.

Technical specifications

Product type

Video door intercom

Component

Indoor panel

Features

incl. image memory

Transfer type

Wi-Fi

Radio

Frequency

2.4 GHz

434 MHz

Mounting type (interior)

Surface-mount

Factory colour

Black

Resolution

1064 x 600 p

Power supply (LOV)

mains-powered

Display type

Touch colour display

Screen size diagonal (cm)

17.7 cm

Screen size diagonal (inches)

7 inch

Tunes

16

Width

220 mm

Height

160 mm

Depth

28 mm

Documents & Downloads

Datasheet

Datasheet 2383246 m-e modern-electronics VDV-907 S Video door intercom Wi-Fi, Radio Indoor panel Black

User & Safety Instructions

User & Safety Instructions 2383246 m-e modern-electronics VDV-907 S Video door intercom Wi-Fi, Radio Indoor panel Black

Description

Features

  • Integrated radio module for the integration of wireless door bells from m-e.
  • With digital image storage for up to 100 photos with date and time
  • Connect your smartphone to see, talk to, and even open the door from anywhere
  • Optical display for SPEECH and DOOR-OPENING sensor buttons
  • 16 ring tones: Improved sound - higher volume (adjustable)
  • Alternatively individual ringtones in mp3 format via microSD card possible
  • IDLE button switches off the ring tone - bell symbol flashes red as a reminder
  • MONITOR button (silent monitoring): Switches camera ON or OFF at the outdoor station
  • Intercom function: Speak from indoor unit to indoor unit within a residential unit
  • Connection for floor bell button with separate ring tone for distinguishing the house and apartment door.

Scope of delivery

  • 1 x video indoor unit 17.7 cm (7") black.

Hints

Compatible with all components from the Vistadoor and Vistus door intercom systems from m-e.
MicroSD card not included.

System requirements

  • You need at least one outdoor unit from the Vistadoor Vistus series of m-e. You also need a system power supply with min. 15 V DC / 1A (E.G. DT-2000 or ST-1000) and a min. 4-core cable (max. cable length 100 m).
  • Mobile devices for the app: Apple iPhone/iPad from iOS 9, Smartphone/Tablet from Android 4.3, Internet min. 1Mbit up/down, control via VISTASMART2 app for iOS, Android.

More interesting products

(*All information is plus legal VAT)