• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics VISTUS AD ALU 430 Vistus Door intercom Corded Outdoor panel 3 flat building Silver, White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Door intercom

Component

Outdoor panel

Units

3

Features

Backlit nameplate

Transfer type

Corded

Leads

3 (+2 door openers)

Mounting type (outdoor)

Surface-mount

Material (external)

Aluminium (die-cast)

Upgradable with

Internal extension

Factory colour

Silver

White

Type

Three-family home

External unit dims.

118 x 195 x 25 mm

Height

25 mm

Series

Vistus

Operating voltage

15 V/DC / 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1384856 m-e modern-electronics VISTUS AD ALU 430 Vistus Door intercom Corded Outdoor panel 3 flat building Silver, White

Warranty Terms

Warranty Terms 1384856 m-e modern-electronics VISTUS AD ALU 430 Vistus Door intercom Corded Outdoor panel 3 flat building Silver, White

Description

For the expansion of the sets or to put together an audio door entry system. Compatible with all vistus and vistadoor components (audio and video).
Outdoor station:
High-quality die-cast aluminum housing with Schutzlakierung. Surface-mounting: height of only 25 mm. Uniform white LED of the doorbell button. Bell button lighting automatically switches "ON" and "OFF" for the brightness in the dark. Splash-proof according to IP44. Connection for existing door-opening system. Opening time of the door opener can be set (1 or 5 sec). Door opening is visually and acoustically.

This text is machine translated.

Scope of delivery

  • Exterior module
  • User manual.

Hints

Delivery without cable material, 3-wire 0.75 mm² cable is needed. Max. Cable length 100 m.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)