• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics VS-M1 Video door intercom LAN, Wi-Fi IP module

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

IP-Box VS-M1 for smartphone integration in door intercom systems

  • Integrate your smartphone into the VISTUS and VISTADOOR system
  • See, speak and open the door with your smartphone
  • Image storage and video recording function

Technical specifications

Product type

Video door intercom

Component

IP module

Transfer type

LAN

Wi-Fi

Frequency

2.4 GHz

Leads

4

Power supply (LOV)

mains-powered

Width

88 mm

Height

150 mm

Depth

25 mm

Documents & Downloads

Datasheet

Datasheet 2383271 m-e modern-electronics VS-M1 Video door intercom LAN, Wi-Fi IP module

User & Safety Instructions

User & Safety Instructions 2383271 m-e modern-electronics VS-M1 Video door intercom LAN, Wi-Fi IP module

Description

To integrate your smartphone into m-e's VISTUS and VISTADOOR system (audio + video)

This text is machine translated.

Features

  • IP box (inside the house) is connected with 4 wires to the indoor or outdoor station
  • Connect to your smartphone using the free app for iOS (Apple) and Android
  • Connection to the router either via WLAN or LAN cable
  • Door opening via smartphone, if an electric door opener is connected (slider to prevent unintentional misuse)
  • Photo and video recording possible individually during the call
  • After pressing the doorbell, a video (approx. 5 seconds) is saved. This way you can also see who was standing at your door later on
  • One IP BOX is required per unit.

Scope of delivery

  • 1 x IP module box
  • 1 x antenna
  • 1 x Gigabit LAN cable

Hints

Compatible with all components from the Vistadoor and Vistus door intercom systems from m-e.

System requirements

  • You need at least one outdoor unit from the Vistadoor Vistus series of m-e. You also need a system power supply with min. 15 V DC / 1A (E.G. DT-2000 or ST-1000) and a min. 4-core cable (max. cable length 100 m).
    Mobile devices for the app: Apple iPhone/iPad from iOS 9, Smartphone/Tablet from Android 4.3, Internet min. 1Mbit up/down, control via VISTASMART2 app for iOS, Android.

More interesting products

(*All information is plus legal VAT)