• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

M17 Compact connector feedthrough 1617863 ST-17P1N8ACK02S Silver Phoenix Contact Content: 1 pc(s)

Image similar
Packaging type
Piece
Mounting type
Wall
Connector type
Sleeve plug, straight pins
Connection
Crimp
Rated voltage
60 V/AC/DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M17 Compact connector feedthrough

  • Black logo with the letters 'cRU', which represents a certification for verified security standards.

Technical specifications

  • Flange dimensions: 25.75 x 25.75 mm
Packaging type

Piece

Mounting type

Wall

Connector type

Sleeve plug, straight pins

Connection

Crimp

Rated voltage

60 V/AC/DC

Test current

Each Power Contact: 3.6 A

Case material

Metal

Total no. of pins

17

Size

M17

Manufacturer part #

1617863

Factory colour

Silver

Content

1 pc(s)

Core diameter

3.5 - 5.5 mm

Dimensions

25.75 mm x 25.75 mm mm

Number of pins

17

IP67

Type

ST-17P1N8ACK02S

Seal

Speedcon

Type

Shielded

Contamination level

3

Pins

17

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1229830 M17 Compact connector feedthrough 1617863 ST-17P1N8ACK02S Silver Phoenix Contact Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1229830 M17 Compact connector feedthrough 1617863 ST-17P1N8ACK02S Silver Phoenix Contact Content: 1 pc(s)

Description

Wall penetrations for front and rear wall-mounted.
Compatible with against connectors with SPEEDCON or M17 Standard knurled nut.
With contact carrier, without contacts.
With SPEEDCON-locking.
Shielded
Flat seal.

This text is machine translated.

Hints

Special order, no right of withdrawal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 168.99€ 168.98*

What kind of Signal & Power Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)