• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

M17 connector. 1619220 ST-08S1N8AW500S Silver Phoenix Contact Content: 1 pc(s)

Packaging type
Piece
Mounting type
Front panel
Connector type
Sleeve socket, straight pins
Connection
Crimp
Rated voltage
60 V/AC/DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M17 connector.

  • Black logo with the letters 'cRU', which represents a certification for verified security standards.

Technical specifications

  • Flange dimensions: 25.75 x 25.75 mm
Packaging type

Piece

Mounting type

Front panel

Connector type

Sleeve socket, straight pins

Connection

Crimp

Rated voltage

60 V/AC/DC

Test current

Each Power Contact: 3.6 A

Case material

Metal

Size

M17

Manufacturer part #

1619220

Factory colour

Silver

Content

1 pc(s)

Dimensions

25.75 mm x 25.75 mm mm

IP67

Type

ST-08S1N8AW500S

Seal

Speedcon

Leading contact (PE)

No

Type

Contact insert fits

Contamination level

3

Pins

8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1229890 M17 connector. 1619220 ST-08S1N8AW500S Silver Phoenix Contact Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1229890 M17 connector. 1619220 ST-08S1N8AW500S Silver Phoenix Contact Content: 1 pc(s)

Description

Device connector for front panel mounting.
Compatible with against connectors with SPEEDCON or M17 Standard knurled nut.
With contact carrier, without contacts.
With SPEEDCON-locking.
Shielded
O-Ring axial.

This text is machine translated.

Hints

Special order, no right of withdrawal.

What kind of Signal & Power Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)