• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

M23 cable connector 1619568 CA-09P1N8A8006S Silver Phoenix Contact Content: 1 pc(s)

Connector type
Plug, straight
Connection
Crimp
Rated voltage
300 V/AC/DC
Test current
Each Power Contact 8 A
Case material
Metal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M23 cable connector

  • Black logo with the letters 'cRU', which represents a certification for verified security standards.

Technical specifications

Connector type

Plug, straight

Connection

Crimp

Rated voltage

300 V/AC/DC

Test current

Each Power Contact 8 A

Case material

Metal

Total no. of pins

9

Size

M23

Manufacturer part #

1619568

Factory colour

Silver

Content

1 pc(s)

Core diameter

4 - 6 mm

Number of pins

9

IP67

Type

CA-09P1N8A8006S

Seal

Speedcon

Type

Shielded

Contamination level

3

Pins

8 + 1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1229941 M23 cable connector 1619568 CA-09P1N8A8006S Silver Phoenix Contact Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1229941 M23 cable connector 1619568 CA-09P1N8A8006S Silver Phoenix Contact Content: 1 pc(s)

Description

With contact carrier, without contacts.
With SPEEDCON-locking.
Shielded

This text is machine translated.

Hints

Special order, no right of withdrawal.

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)