• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

M23 cable connector 1619644 CA-12P1N8A8008 Silver Phoenix Contact Content: 1 pc(s)

Image similar
Packaging type
Piece
Connector type
Plug, straight
Connection
Crimp
Rated voltage
150 V/AC/DC
Test current
Each Power Contact 8 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M23 cable connector

  • Black logo with the letters 'cRU', which represents a certification for verified security standards.

Technical specifications

Packaging type

Piece

Connector type

Plug, straight

Connection

Crimp

Rated voltage

150 V/AC/DC

Test current

Each Power Contact 8 A

Case material

Metal

Total no. of pins

12

Size

M23

Manufacturer part #

1619644

Factory colour

Silver

Content

1 pc(s)

Contact material

Silver

Core diameter

10 - 14.5 mm

Number of pins

12

IP67

Type

CA-12P1N8A8008

Seal

Speedcon

Leading contact (PE)

No

Type

Shielded

Contamination level

3

Pins

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1229984 M23 cable connector 1619644 CA-12P1N8A8008 Silver Phoenix Contact Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1229984 M23 cable connector 1619644 CA-12P1N8A8008 Silver Phoenix Contact Content: 1 pc(s)

Description

Standard compatible with knurled nut against connectors with SPEEDCON or M23-Standard-Au external thread.
With contact carrier, without contacts.
Shielded

This text is machine translated.

Hints

Special order, no right of withdrawal.

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)