Image similar

Single
Front panel
Sleeve plug, right angle pins
Crimp
100 V/AC/DC
Each Power Contact: 8 A
Metal
17
M23
1607328
Silver
1 pc(s)
26 x 26 mm
17
3.2 mm
IP67
RF-17P1N8AAD00
Speedcon
No
Direction of rotation: Standard
3
17
yes
Datasheet 1229770 M23 connector. angled. can be rotated 1607328 RF-17P1N8AAD00 Silver Phoenix Contact Content: 1 pc(s)
User & Safety Instructions 1229770 M23 connector. angled. can be rotated 1607328 RF-17P1N8AAD00 Silver Phoenix Contact Content: 1 pc(s)
€ 145.99€ 145.98*
The necessary accessories are required to use the article as described.