• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAAS Elektronik KCB-2000 3039 CB radio

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MAAS Elektronik KCB-2000 CB radio

  • Multi-channel device
  • Power supply 12 volt DC voltage
  • LC-Display in blue
  • Automatic or manually adjustable noise limiter
  • Key Lock
  • Receiver circuit RF gain
  • Channel 9/19 switch
  • S meter display
  • Channel search (scan)

Technical specifications

Product type

CB radio

Features

12 V

Automatic squelch

Squelch

Signal strength meter

Scan mode

VOX

Transfer type

Radio

Frequency

27 MHz

Channels

40 FM / 40 AM

80 FM / 40 AM

Transmitter power

4 W

Width

120 mm

Height

27 mm

Depth

110 mm

Weight

320 g

Dim

(W x H x D) 120 x 27 x 110 mm

Documents & Downloads

Datasheet

Datasheet 3349318 MAAS Elektronik KCB-2000 3039 CB radio

User & Safety Instructions

User & Safety Instructions 3349318 MAAS Elektronik KCB-2000 3039 CB radio

Description

CB Multistandard radio in robust mini housing 120 x 110 x 27 mm with Vox microphone. The new MAAS KCB-2000 comes with voice-controlled Vox microphone, which can be set in several stages in response sensitivity and response delay.

This text is machine translated.

Features

  • Up-/down keys for channel selection
  • Control for noise limiter and volume
  • Microphone with built-in channel selection keys and Vox function
  • Connections for antenna PL socket, external loudspeaker 3.5 mm jack socket
  • 12 volt power cable removable with cigarette lighter plug
  • Second 12 Volt power cable without cigarette lighter plug

Scope of delivery

  • MAAS Elektronik KCB-2000 CB radio
  • Quick-change holder
  • Power cable with cigarette lighter plug
  • Second power cable without cigarette lighter plug
  • Vox microphone RJ plug with channel selection keys
  • User manual

What kind of CB Radio are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)