• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Magnet Basic Serie (Ø) 38 mm Round Grey 10 pc(s) 1863801

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Basic Series magnets Ø 38 mm, gray, 10 pcs.

  • Basic Series magnets Ø 38 mm , 10 piece, adhesion force: 1,500 g (10 sheet A4)

Technical specifications

Product type

Magnet

Dim

(Ø) 38 mm

Factory colour

Grey

Non-standard

Round

Hook

No

No. of sheets per magnet (max.)

10 Bl. DIN A4

Load capacity (max.)

1.500 kg

writable

No

self-adhesive

No

rewritable

No

magnetic

Yes

(Ø)

38 mm

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743299 magnetoplan Magnet Basic Serie (Ø) 38 mm Round Grey 10 pc(s) 1863801

Description

Magnets with solid core ferrite design for a high adhesive strength. A high-quality adhesive provides a solid bonding with the colored plastic caps. The coating on the back protects the ferrous undergrounds against scratches and damage. Available in 3 sizes (Ø 24, 32 + 38 mm) and 7 colors (white, gray, yellow, blue, green, red, black + sorted by color). Adhesive force Ø 38 mm: 1,500 g (10 sheets A4).

This text is machine translated.

Features

  • Magnets with solid core ferrite design for a high adhesive strength

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)