Magneto plan ® Discofix forte round magnet 16630 Ø 25 mm silver 10 pieces
Round
Dimensions: 25 x 9 mm (Ø x H)
Diameter 25 mm
Max. load capacity: 12 kg
Material: neodymium
Colour: Silver.
10 pcs./Pack.
Technical specifications
Product type
Magnet
Dim
(Ø x H) 25 mm x 9 mm
Factory colour
Silver
Non-standard
Round
Hook
No
Load capacity (max.)
12 kg
Material
Neodym
Product type description
Discofix forte
(Ø)
25 mm
Height
9 mm
Width
25 mm
Length
25 mm
Content
10 pc(s)
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1554123 magnetoplan Magnet Discofix forte (Ø x H) 25 mm x 9 mm Round Silver 10 pc(s) 16630
Description
With Vollkern-Ferrit-facilities. Metal cap made of chrome. With verbreitertem edge for an easy removal of the magnet to the surface. Specially coated bottom prevents scratching of panels.
This text is machine translated.
Features
Magnet
Description
With Vollkern-Ferrit-facilities. Metal cap made of chrome. With verbreitertem edge for an easy removal of the magnet to the surface. Specially coated bottom prevents scratching of panels.