• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Magnet Discofix Mini (Ø x H) 19 mm x 7 mm Round White 10 pc(s) 1664600

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magneto plan magnetic Discofix Mini 1664600 19 mm white 10 pcs./Pack.

  • Round
  • Dimensions: 19 x 7 mm (Ø x H)
  • Diameter 19 mm
  • Max. load capacity: 0.1 kg
  • Material: Ferrite
  • 10 pcs./Pack.

Technical specifications

  • Product Type: Discofix Mini
  • Promotional item type: Magnetic Discofix Mini
  • Special form: round
  • Dimensions: 19 x 7 mm (Ø x H)
  • Diameter 19 mm
  • Max. load capacity: 0.1 kg
  • Material: Ferrite
  • Colour: white
  • Design of the content with Packing: 10 pcs./Pack.
Product type

Magnet

Dim

(Ø x H) 19 mm x 7 mm

Factory colour

White

Non-standard

Round

Load capacity (max.)

0.1 kg

magnetic

Yes

Strength

7 mm

Product type description

Discofix Mini

Depth

7 mm

(Ø)

19 mm

Height

7 mm

Width

19 mm

Length

19 mm

Content

10 pc(s)

Description

Discofix magnetic holder mini with vollkern-ferrit facilities.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694883 magnetoplan Magnet Discofix Mini (Ø x H) 19 mm x 7 mm Round White 10 pc(s) 1664600

Description

Discofix magnetic holder mini with vollkern-ferrit facilities.

This text is machine translated.

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)