• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Magnet (Ø x H) 34 mm x 12.5 mm Round White 10 pc(s) 1665000

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Magnetoplan ergo magnets, large, white, Ø 34 x 12.5 mm, 10 pcs.

  • Magnetoplan ergo magnets offer perfect handling comfort through the ergonomic grip edge and can be removed easily from the table surface.
  • The special coated lower side of the magnet prevents scratching of the surface.
  • By the solid core ferrite equipment, the ergo magnets have particularly high adhesion force.
  • High-quality adhesive guarantees a solid bonding with the colored plastic caps.
  • The high-quality finish makes the ergo magnets practically unlimited in use.
  • ergo-Magnets, large
  • Colour white. Ø 34 x 12.5 mm
  • Adhesive force 2.0 kg
  • Contains 10 pieces
  • This text is machine translated.

Technical specifications

Product type

Magnet

Dim

(Ø x H) 34 mm x 12.5 mm

Factory colour

White

Non-standard

Round

Hook

No

Load capacity (max.)

2 kg

magnetic

Yes

Depth

12.5 mm

(Ø)

34 mm

Height

12.5 mm

Width

34 mm

Length

34 mm

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3477742 magnetoplan Magnet (Ø x H) 34 mm x 12.5 mm Round White 10 pc(s) 1665000

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)