Magnetoplan magnetic tape in dispenser, 5 m x 19 mm
Practical hand dispenser with 5 m magnetic tape.
The fast + clean solution for invisible, magnetic attachment of paper and cardboard on all ferrous surfaces such as whiteboards, flipcharts, in show cases, etc. Ideal for the office, school, further training, workshop as well as in the private sector
Also for Presentation + Presentation: For the quick attachment of Cards + Presentation documents.
Flexible use: Easily separate the desired length of the magnetic tape with the help of the integrated cutter + stick on the rear-side on paper or cardboard.
Keeps everything invisible on the surface.
The information is in the foreground, no interfering magnet in the field of vision.
The magnetic tape can be removed without leaving any residue on paper and cardboard, without annoying adhesive residues.
Length 5 m x 19 mm.
This text is machine translated.
Technical specifications
Product type
Magnetic tape
Dim
(L x W) 5 m x 19 mm
Factory colour
Black
Non-standard
Stripes
writable
Yes
self-adhesive
Yes
magnetic
Yes
Product type description
Magnetband
Width
19 mm
Length
5 m
Content
1 pc(s)
UKCA
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3477737 magnetoplan Magnetic tape 15510 (L x W) 5 m x 19 mm Stripes Black 1 pc(s) 15510