• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 1913K4-9 1913K4-9 Cordless tools Holster (L x W x H) 435 x 170 x 90 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 435 x 170 x 90 mm

Product type

Holster

Range of uses

Cordless tools

Material

Plastic

Length

435 mm

Height

90 mm

Width

170 mm

Depth

450 mm

Weight

475 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432319 Makita 1913K4-9 1913K4-9 Cordless tools Holster (L x W x H) 435 x 170 x 90 mm

Description

Suitable for battery-operated branch saws DUC101 and UC100D. Always keep the rechargeable branch saw to hand. With protective metal reinforcement on the inner side. The saw can be secured against falling out with a holding belt.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)