• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191Y65-4 Mulch chopper blade Cutting width (max.) 530 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Diameter 530 mm
Product type

Mulch chopper blade

Cutting width (max.)

530 mm

Weight

1.0400 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349357 Makita 191Y65-4 Mulch chopper blade Cutting width (max.) 530 mm

Description

Suitable for battery-operated lawnmowers AM3653, AM3753, DLM530, DLM532, DLM533, DLM534, DLM536, DLM537, DLM538, DLM539, LM001C

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)