• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 199486-4 199486-4 Shoulder strap (L x W x H) 1200 x 80 x 15 mm

EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 1200 x 80 x 15 mm

Product type

Shoulder strap

Length

1200 mm

Height

15 mm

Width

80 mm

Weight

138 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431935 Makita 199486-4 199486-4 Shoulder strap (L x W x H) 1200 x 80 x 15 mm

Description

Shoulder strap for optimal transport of the battery vacuum cleaner DVC750L.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)