• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 413720-1 Storage box (L x W x H) 500 x 70 x 14 mm

EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Storage box

Width

70 mm

Height

14 mm

Length

500 mm

Dim

(L x W x H) 500 x 70 x 14 mm

Weight

95 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432026 Makita 413720-1 Storage box (L x W x H) 500 x 70 x 14 mm

Description

Knife-protection suitable for DUN461, 460 cm.

This text is machine translated.

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)