• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 821872-8 Transport case (L x W x H) 690 x 145 x 360 mm

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Transport case

Width

145 mm

Height

360 mm

Length

690 mm

Dim

(L x W x H) 690 x 145 x 360 mm

Weight

3775 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432065 Makita 821872-8 Transport case (L x W x H) 690 x 145 x 360 mm

Description

Suitable for JR002G battery saber saw.

This text is machine translated.

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)