• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 821844-3 Transport case (L x W x H) 270 x 130 x 333 mm

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Transport case

Width

130 mm

Height

333 mm

Length

270 mm

Dim

(L x W x H) 270 x 130 x 333 mm

Weight

1252 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432057 Makita 821844-3 Transport case (L x W x H) 270 x 130 x 333 mm

Description

Makita transport case 821844-3.

This text is machine translated.

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)