• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 821661-1 821661-1 Transport case Plastic (L x W x H) 110 x 350 x 285 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Transport case

Material

Plastic

Width

350 mm

Height

285 mm

Length

110 mm

Dim

(L x W x H) 110 x 350 x 285 mm

Weight

864 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432043 Makita 821661-1 821661-1 Transport case Plastic (L x W x H) 110 x 350 x 285 mm

Description

DF031D, DF032D, DF331D, DF332D, DF333D, HP331D, HP332D, HP333D, TD110D, TW141D Made from plastic.

This text is machine translated.

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)