• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 821882-5 Transport case (L x W x H) 565 x 245 x 470 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Transport case

Width

245 mm

Height

470 mm

Length

565 mm

Dim

(L x W x H) 565 x 245 x 470 mm

Weight

4895 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432369 Makita 821882-5 Transport case (L x W x H) 565 x 245 x 470 mm

Description

Suitable for cordless band saw PB002G. Suitable for model PB002GZ.

This text is machine translated.

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)