• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 821841-9 Transport case (L x W x H) 660 x 205 x 495 mm

EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Transport case

Width

205 mm

Height

495 mm

Length

660 mm

Dim

(L x W x H) 660 x 205 x 495 mm

Weight

5350 g

External width

205 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432090 Makita 821841-9 Transport case (L x W x H) 660 x 205 x 495 mm

Description

The carrying case has an external dimensions of 660 x 205 x 495 mm (LxWxH) and a net weight of approx. 5.4 kg. It has room for a GA038G rechargeable angle grinder, two rechargeable batteries with max. 5.0 Ah, a DC40RA quick-charger, a side handle (not mounted) as well as various separating and roughing discs, which are held in place by means of a fuse. Suitable for: GA037G, GA038G.

This text is machine translated.

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)