• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 9565HRZ 9565HRZ Angle grinder 125 mm 1100 W 230 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angle grinder 125 mm 1100 W 9565 hrz

  • 1100 W 230 V

Technical specifications

Product type

Angle grinder

1100 W

Voltage

230 V

Disc diameter

125 mm

Cable length

0 mm

Operating voltage

230 V

No. of power packs included

0

Max. separation depth

35 mm

Mandrel thread

M14 x 2

Length

385 mm

Width

140 mm

Height

145 mm

Dim

(L x W x H) 385 x 140 x 145 mm

Weight

2.4 kg

Idle speed

12000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134316 Makita 9565HRZ 9565HRZ Angle grinder 125 mm 1100 W 230 V

Description

Makita high power motor with an extremely long life thanks to the high heat resistance. Super joint system prevents setbacks and block and thus protects effectively machine and user. The Labyrinth sealing protects bearings and gear against dirt and dust. With spindle lock. Delivery without disc. Technical details: power consumption: 1100 watts, idle speed: 12000 rev/min, max. Grinding disc Ø 125 mm, width: 140mm, Height: 145mm, length: 385 mm, weight: 3.5 kg, K-value Vibration: 1.5 m/s², vibration-loops: 7.5 m/s², sound pressure level: 84 dB(A), spindle thread: M14 x 2.

This text is machine translated.

Scope of delivery

  • Protective hood 125 mm
  • Side handle 36
  • Clamping flange
  • Flange Nut
  • Face pin wrench 35 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.76*

More interesting products

(*All information is plus legal VAT)