• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita AF506 Pneumatic nail gun 8.3 bar

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Makita AF506 compressed air magazine gun

Our service for you

Technical specifications

  • Pin length 15 - 50 mm
  • Thickness of wire: 1.2 mm.
  • Gauge: 18 Ga
  • Magazine Capacity: 100
  • Angle of nails: 0 °
  • Product dimensions (L x W x H) 250 x 70 x 256 mm
Product type

Pneumatic nail gun

Max. operating pressure

8.3 bar

Operation pressure

8.3 bar

Weight

1.3 kg

Length

350 cm

Width

300 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2986593 Makita AF506 Pneumatic nail gun 8.3 bar

User & Safety Instructions

User & Safety Instructions 2986593 Makita AF506 Pneumatic nail gun 8.3 bar

Description

Handy and light compressed air nail gun for connecting, for example To the AC001GZ Makita battery compressor. For easy attachment of decorative strips, skirting boards and textiles. With rubberized hand grip for perfect hold. The double release mechanism provides for a secure and precise placement of the pins. The narrow tool tip of the nail gun is suitable for example. For concealed nail positioning.

This text is machine translated.

Features

  • Sheathed handle provides secure hold and pleasant feeling

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)