• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo DRS 68 Set Pneumatic forward/reverse ratchet 1/2" (12.5 mm) male square, 1/4" (6.3 mm) 6.2 bar

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Compressed air ratchet wrench DRS 68 Set

  • Cost-saving
  • Compact built

Technical specifications

  • Working pressure: 6.2 bar
  • Speed: 175/min
  • breakaway torque/torque: 68 Nm
Product type

Pneumatic forward/reverse ratchet

Tool holder

1/2" (12.5 mm) male square

1/4" (6.3 mm)

Air consumption

220 l/min

Max. operating pressure

6.2 bar

Rotational speed (max.)

175 U/min

Weight

1200 g

Connector

1/4" (6,35 mm)

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 393624 Metabo DRS 68 Set Pneumatic forward/reverse ratchet 1/2" (12.5 mm) male square, 1/4" (6.3 mm) 6.2 bar

Warranty Terms

Warranty Terms 393624 Metabo DRS 68 Set Pneumatic forward/reverse ratchet 1/2" (12.5 mm) male square, 1/4" (6.3 mm) 6.2 bar

Description

- Easy adjustment of direction of rotation at ratchet head- Compact design- For all work with screws: e. g. repairs on cars, steel construction etc. - Ergonomic fwd/rev switch- Ergonomic, partially rubber-coated housing: cold-insulating, non-slip an

Features

  • Simple rotation direction settings on the ratchet head
  • Compact design
  • For all screwing tasks: e.g. repairs to PASSENGER CAR, steelwork, etc.
  • Ergonomic right/left-changeover
  • Ergonomic, partly rubberised housing: cold insulating, non-slip and low vibration for comfortable working
  • integrated speed control
  • Rotating the exhaust duct on the side of the housing.

Scope of delivery

  • Plug nipple 6.3 mm (1/4")
  • Extension 75 mm (for screwdriver inserts or for socket wrench)
  • 7 x socket wrenches 9/10/11/13/14/17/19 mm
  • Oil bottles
  • Universal joint
  • Plastic case.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 183.97€ 183.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)