• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-52445 Magnetic bit holder 60 mm 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length: 60 mm
  • 1/4" tool attachment
Product type

Magnetic bit holder

Drive

1/4" (6.3 mm)

Length

60 mm

Weight

0.031

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349914 Makita B-52445 Magnetic bit holder 60 mm 1/4" (6.3 mm)

Description

Magnetic bit holder 60 mm long with a 1/4" hex drive

This text is machine translated.

More interesting products

(*All information is plus legal VAT)