• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-57548 Bit holder 80 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit holder

Length

80 mm

Features

Magnetic

Weight

51 g

Content

1 pc(s)

Height

80 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432716 Makita B-57548 Bit holder 80 mm

Description

Magnetic bit holder for quick-change head for machines with SDS Plus mounting.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)