• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-66818 Threaded guide sleeve 80 mm 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length 80 mm
  • 1/4" tool attachment
Product type

Threaded guide sleeve

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

80 mm

Weight

0.0270 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349739 Makita B-66818 Threaded guide sleeve 80 mm 1/4" (6.3 mm)

Description

Magnetic screw-guide sleeve in 80 mm length for 1/4" hexagonal bits

This text is machine translated.

More interesting products

(*All information is plus legal VAT)