• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Band saw LB1200F Cutting depth (max.) 165 mm 230 V 900 W Saw blade length 2240 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,035.00 / piece)
€ 1,035.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita Band saw LB1200F Cutting depth (max.) 165 mm 230 V 900 W Saw blade length 2240 mm

  • Cutting depth (max.) 165 mm Tape speed: 400 - 800 m/min

Technical specifications

  • Power cord length 2.5 m.
  • Direction: Vertical
  • Saw band width 6 - 16 mm
  • Sound pressure level (LpA): 81 dB(A)
  • Sound power level (LWA): 94 dB(A)
  • Max. Cutting power 305 x 165 mm
  • Protection class: I
Product type

Band saw

900 W

Tape speed

400 - 800 m/min

Operating voltage

230 V

Saw blade length

2240 mm

Cutting depth (max.)

165 mm

Length

615 mm

Width

775 mm

Height

1600 mm

Dim

(L x W x H) 615 x 775 x 1600 mm

Weight

82 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386481 Makita Band saw LB1200F Cutting depth (max.) 165 mm 230 V 900 W Saw blade length 2240 mm

Description

High-performance band saw with rollers for easy mobility
A semi-stationary band saw with base frame. Table tilts from -2° to 45°. Max. Cutting height 165 mm, the cutting speed can be set between 6.7 and 13.3 m/s.

This text is machine translated.

Scope of delivery

  • Band saw LB1200F
  • Parallel guide
  • Angular stop
  • Push-lock
  • Hexagonal pin wrench
  • Suction connection A
  • BAND SAW BLADE 6Z, 13Z, 16Z

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,273.77*

What kind of Band Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)