• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita BO6030JX BO6030JX Router 310 W

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eccentric sander 150mm

  • 310 W
  • Idle oscillation rate: 8000 - 20000 /min

Technical specifications

  • Oscillating circuit: 3 mm
  • Grinding agent attachment: velcro
Product type

Router

310 W

Orbit diameter

150 mm

Idle oscillation rate

8000 - 20000 /min

Cable length

0 cm

No. of power packs included

0

Dim

(L x W) 350 cm x 300 mm

Weight

2.4 kg

Length

350 cm

Width

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317167 Makita BO6030JX BO6030JX Router 310 W

Description

An eccentric grinder that achieves a high power with low vibration. Adjustable speed with a grinding disc diameter of 150 mm with hook and loop. Dust extraction through extraction holes in the grinding disc. With sandpaper set.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 288.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)