• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita CA5000XJ Plunge cutter 1300 W

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 695.00 / piece)
€ 695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plate milling machine

  • 1300 W

Technical specifications

  • Width: 250 mm
  • Frequency: 50 - 60 Hz
  • Height: 250 mm
Product type

Plunge cutter

1300 W

Operating voltage

230 V

Length

346 mm

Weight

5.1 kg

Content

1 pc(s)

Idle speed

2200 - 6400 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317154 Makita CA5000XJ Plunge cutter 1300 W

Description

A plate milling machine with a 1,300 W motor is designed to create grooves in aluminum composite materials. For 90° and 135° grooves, simple trimming depth adjustment.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 933.77*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)