• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-17332 D-17332 HSS-Co 5 Metal twist drill bit 3.5 mm Total length 70 mm rust-proof Cylinder shank 1 pc(s)

Product type
Metal twist drill bit
Drill hole Ø
3.5 mm
Content
1 pc(s)
Material
HSS-Co 5
Material suitability
Non-ferrous metal
Steel
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working length 39 mm
  • Mounting system: Cylindrical shaft
  • Double-sided drill: No.
  • Diameter: 3.5 mm
  • Diameter of drill 3.5 mm
  • Suitable for: Non-ferrous metals, steel
  • Total length 70 mm.
  • Length: 70 mm
  • With center drill bit: No.
  • Shaft diameter: 3.5 mm
  • Length of cut: 39 mm
  • Shaft with flat end: No.
Product type

Metal twist drill bit

Drill hole Ø

3.5 mm

Tip angle

135°

Content

1 pc(s)

Material

HSS-Co 5

Material properties

rust-proof

Material suitability

Non-ferrous metal

Steel

Tool holder

Cylinder shank

Shank Ø

3.5 mm

Working length

39 mm

Total length

70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349939 Makita D-17332 D-17332 HSS-Co 5 Metal twist drill bit 3.5 mm Total length 70 mm rust-proof Cylinder shank 1 pc(s)

Description

HSS Co metal drill Ø 3.5mm with an overall length of 70mm
HSS Co metal drill Ø3,5mm with a total length of 70mm and a working length of 39mm. The 5% cobalt alloy
Guarantees a high service life. High cutting speed and perfect centering through 135-degree cross-grinding.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)