• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-77724 D-77724 Metal Metal twist drill bit 3 mm DIN 338 1 pc(s)

Product type
Metal twist drill bit
Drill hole Ø
3 mm
Content
1 pc(s)
Material
Metal
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

3 mm

Tip angle

135°

Content

1 pc(s)

Material

Metal

Material suitability

Metal

Working length

33 mm

Weight

5 g

Length

61 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433258 Makita D-77724 D-77724 Metal Metal twist drill bit 3 mm DIN 338 1 pc(s)

Description

The 135° grinding (118° to 2.5 mm) makes the drill bit faster in the material and drives the shavings better off the spiral. The drill bits designed according to DIN338 guarantee the highest quality. Best drilling properties, for example Steel, non-ferrous metals, aluminum or iron.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)