• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-79918 Hollow drill bit 6 mm diamond-tipped 1 pc(s)

Product type
Hollow drill bit
Drill hole Ø
6 mm
Material
Diamond
Material suitability
Diamond
Tool holder
M14
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Diamond hollow drill Ø 6 mm with M14 thread for dry drilling

  • Ø 6 mm • M14 • Dry drilling

Technical specifications

  • Spindle thread - M14
Product type

Hollow drill bit

Drill hole Ø

6 mm

Material

Diamond

Material properties

diamond-tipped

Material suitability

Diamond

Tool holder

M14

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398451 Makita D-79918 Hollow drill bit 6 mm diamond-tipped 1 pc(s)

Description

Diamond hollow drill Ø 6 mm for all angle grinders 115-230 mm with M14 thread for dry drilling. The height of the diamond segment is 10 mm. Suitable for fast drilling up to max 12,000 min-1.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)