• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DCS553Z Cordless handheld circular saw w/o battery 18 V

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Cordless handheld circular saw

  • 18 V

Technical specifications

  • Sound pressure level (LpA): 78dB(A).
Product type

Cordless handheld circular saw

Features

w/o battery

Saw blade diameter

150 mm

Bore Ø

20 mm

Battery voltage

18 V

Operating voltage

18 V

Cutting depth (max.)

57.5 mm

Length

267 mm

Dim

(L x W) 267 mm x 300 mm

Weight

3100 g

Weight, information

incl. rechargeable battery

Content

1 pc(s)

Idle speed

4200 U/min

Width

300 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1848389 Makita DCS553Z Cordless handheld circular saw w/o battery 18 V

User & Safety Instructions

User & Safety Instructions 1848389 Makita DCS553Z Cordless handheld circular saw w/o battery 18 V

Description

Cordless metallic handheld circular saw with a brushless motor and 18 V. The very handy machine is used for cutting profiles and solid material made of metal. The transparent dust collection box is made of impact-resistant polycarbonate, the base plate is made of stainless steel.

This text is machine translated.

Features

  • Very short housing for excellent manageability
  • Transparent dust collection box made of unbreakable polycarbonate
  • ADT automatic torque drive technology. During operation, the speed is regulated automatically, in order to achieve optimal performance depending upon the requirements.
  • Soft-start and motor brake
  • Brushless motor for more endurance, longer life and more compact design
  • With luminous double LED to glow function
  • Base plate made of stainless steel.
  • This text is machine translated.

Scope of delivery

  • Supplied in a cardboard box without battery, without charger, without case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 427.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)