• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DDF487Z DDF487Z Cordless drill 18 V brushless

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless drill driver 18V (without battery, without charger)

  • 18 V/ battery
  • Torque (max.) (details) hart 40 Nm, soft 25 Nm;Torque levels 20

Technical specifications

  • Battery protection system: Yes
  • Battery system: LXT
  • Drilling power in wood: 36 mm
  • Drilling power in steel 13 mm
Product type

Cordless drill

Voltage

18 V

Idle speed (details)

0 - 500 / 1700 U/min

Max. torque

hart 40 Nm

soft 25 Nm

Torque levels

20

Max. drill diameter

36 mm

Tool holder

1/2"-20 UNF

Drill chuck clamping range

1,5 - 13 mm

Features

brushless

Weight

1.6 kg

Weight, information

incl. rechargeable battery

Width

81 mm

Height

232 mm

Length

150 mm

Dim

(L x W x H) 150 x 81 x 232 mm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483255 Makita DDF487Z DDF487Z Cordless drill 18 V brushless

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 218.56*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)