• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DHP487RAJ 2-speed-Cordless impact driver brushless, incl. spare battery, incl. charger, incl. case

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Makita DHP487RAJ 2-speed-Cordless impact driver brushless, incl. spare battery, incl. charger, incl. case

  • Max. drill bit Ø 36 mm

Technical specifications

  • Battery protection system: YesBattery system: LXTDrilling power in wood: 36 mmDrilling power in masonry: 13 mmDrilling power in steel 13 mm
Product type

Cordless impact driver

Operating voltage

18 V

Max. drill diameter

36 mm

Transmission type

2-speed

Weight

1.7 kg

Weight, information

incl. rechargeable battery

Tool holder

1/2"-20 UNF

Drill chuck clamping range

1,5 - 13 mm

Features

brushless

incl. spare battery

incl. charger

incl. case

Torque (max.)

40 Nm

No. of power packs included

2

Technology

Li-ion

Max. torque

hart 40 Nm

soft 25 Nm

Width

81 mm

Height

201 mm

Length

164 mm

Power supply (LOV)

rechargeable

Idle speed (details)

0 - 500 / 1700 U/min

Blow count

0 - 7500 / 25500 U/min

Torque levels

20

Voltage

18 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2483258 Makita DHP487RAJ 2-speed-Cordless impact driver brushless, incl. spare battery, incl. charger, incl. case

User & Safety Instructions

User & Safety Instructions 2483258 Makita DHP487RAJ 2-speed-Cordless impact driver brushless, incl. spare battery, incl. charger, incl. case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)