
1/14
Cordless impact driver
18 V
36 mm
2-speed
1.7 kg
incl. rechargeable battery
1/2"-20 UNF
1,5 - 13 mm
brushless
w/o battery
w/o charger
40 Nm
0
Li-ion
hart 40 Nm
soft 25 Nm
0 - 500 / 1700 U/min
81 mm
201 mm
164 mm
rechargeable
Yes
0 - 500 / 1700 U/min
0 - 7500 / 25500 U/min
20
18 V
yes
User & Safety Instructions 2483257 Makita DHP487Z 2-speed-Cordless impact driver brushless, w/o battery, w/o charger
€ 205.56*
The necessary accessories are required to use the article as described.