• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Diamant-Hohlbohrkrone 8 mm D-79924 Hollow drill bit 8 mm 1 pc(s)

Product type
Hollow drill bit
Drill hole Ø
8 mm
Material
Diamond
Working length
10 mm
Tool holder
M14
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diamond hollow drill bit 8 mm

  • Ø 8 mm
  • M14
  • Dry drilling

Technical specifications

  • Spindle thread M14
Product type

Hollow drill bit

Drill hole Ø

8 mm

Material

Diamond

Working length

10 mm

Tool holder

M14

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402819 Makita Diamant-Hohlbohrkrone 8 mm D-79924 Hollow drill bit 8 mm 1 pc(s)

Description

Diamond hollow drill Ø 8 mm with M14 thread for dry drilling.

Diamond hollow drill Ø 8 mm for all angle grinders 115-230mm with M14 thread for dry drilling. The height of the diamond segment is 10 mm. Suitable for fast drilling up to max 12,000 min-1.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)